
CF31141D0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF31141D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31141D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31141D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31141D0R0-05-NH |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.077" (1.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,95800 Kč | 39,58 Kč |
25 | 3,70760 Kč | 92,69 Kč |
50 | 3,52860 Kč | 176,43 Kč |
100 | 3,35990 Kč | 335,99 Kč |
250 | 3,14784 Kč | 786,96 Kč |
500 | 2,99744 Kč | 1 498,72 Kč |
1 000 | 2,85413 Kč | 2 854,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 2,71780 Kč | 5 435,60 Kč |
4 000 | 2,58797 Kč | 10 351,88 Kč |
6 000 | 2,51495 Kč | 15 089,70 Kč |
10 000 | 2,42590 Kč | 24 259,00 Kč |
14 000 | 2,36900 Kč | 33 166,00 Kč |
20 000 | 2,31013 Kč | 46 202,60 Kč |
50 000 | 2,16558 Kč | 108 279,00 Kč |
100 000 | 2,06232 Kč | 206 232,00 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |