


CF31121D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF31121D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31121D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31121D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31121D0R0-05-NH |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CF31121D0R0-05-NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.077" (1.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,72600 Kč | 37,26 Kč |
| 25 | 3,48600 Kč | 87,15 Kč |
| 50 | 3,31740 Kč | 165,87 Kč |
| 100 | 3,15960 Kč | 315,96 Kč |
| 250 | 2,96132 Kč | 740,33 Kč |
| 500 | 2,81986 Kč | 1 409,93 Kč |
| 1 000 | 2,68514 Kč | 2 685,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55684 Kč | 5 113,68 Kč |
| 4 000 | 2,43470 Kč | 9 738,80 Kč |
| 6 000 | 2,36599 Kč | 14 195,94 Kč |
| 10 000 | 2,28220 Kč | 22 822,00 Kč |
| 14 000 | 2,22865 Kč | 31 201,10 Kč |
| 20 000 | 2,17328 Kč | 43 465,60 Kč |
| 50 000 | 2,03729 Kč | 101 864,50 Kč |
| 100 000 | 1,94014 Kč | 194 014,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |








