40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF25401D0R0-05-NH

DigiKey Part Number
2987-CF25401D0R0-05-NHTR-ND - Tape & Reel (TR)
2987-CF25401D0R0-05-NHCT-ND - Cut Tape (CT)
2987-CF25401D0R0-05-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF25401D0R0-05-NH
Description
CONN FFC BOTTOM 40POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Cvilux USA
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Flat Flex Type
FFC, FPC
Actuator Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
40
Operating Temperature
-40°C ~ 105°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.087" (2.20mm)
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
687140149022Würth Elektronik8 939732-6012-1-ND49,98000 KčParametric Equivalent
In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,25500 Kč112,55 Kč
2510,54080 Kč263,52 Kč
5010,03700 Kč501,85 Kč
1009,55620 Kč955,62 Kč
2508,95692 Kč2 239,23 Kč
5008,52896 Kč4 264,48 Kč
1 0008,12140 Kč8 121,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,73367 Kč15 467,34 Kč
4 0007,36452 Kč29 458,08 Kč
6 0007,15692 Kč42 941,52 Kč
10 0006,90368 Kč69 036,80 Kč
14 0006,74180 Kč94 385,20 Kč
20 0006,57444 Kč131 488,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč