
CF25301D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF25301D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF25301D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF25301D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25301D0R0-05-NH |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,36628 Kč | 10 732,56 Kč |
| 4 000 | 5,04658 Kč | 20 186,32 Kč |
| 6 000 | 4,86852 Kč | 29 211,12 Kč |
| 10 000 | 4,66653 Kč | 46 665,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 8,96700 Kč | 89,67 Kč |
| 25 | 8,39480 Kč | 209,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,91480 Kč | 197,87 Kč |
| 50 | 7,44320 Kč | 372,16 Kč |
| 100 | 7,00120 Kč | 700,12 Kč |
| 250 | 6,45308 Kč | 1 613,27 Kč |
| 500 | 6,06830 Kč | 3 034,15 Kč |
| 1 000 | 5,70644 Kč | 5 706,44 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

