
CF25241D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF25241D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF25241D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF25241D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25241D0R0-05-NH |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,18800 Kč | 81,88 Kč |
| 25 | 7,67080 Kč | 191,77 Kč |
| 50 | 7,30020 Kč | 365,01 Kč |
| 100 | 6,95070 Kč | 695,07 Kč |
| 250 | 6,51540 Kč | 1 628,85 Kč |
| 500 | 6,20386 Kč | 3 101,93 Kč |
| 1 000 | 5,90726 Kč | 5 907,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,62519 Kč | 11 250,38 Kč |
| 4 000 | 5,35665 Kč | 21 426,60 Kč |
| 6 000 | 5,20556 Kč | 31 233,36 Kč |
| 10 000 | 5,02135 Kč | 50 213,50 Kč |
| 14 000 | 4,90360 Kč | 68 650,40 Kč |
| 20 000 | 4,78184 Kč | 95 636,80 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |


