


CF25201D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25201D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25201D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25201D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25201D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 20POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,67300 Kč | 86,73 Kč |
| 25 | 8,12520 Kč | 203,13 Kč |
| 50 | 7,73800 Kč | 386,90 Kč |
| 100 | 7,36960 Kč | 736,96 Kč |
| 250 | 6,90608 Kč | 1 726,52 Kč |
| 500 | 6,57644 Kč | 3 288,22 Kč |
| 1 000 | 6,26216 Kč | 6 262,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,96315 Kč | 11 926,30 Kč |
| 4 000 | 5,67845 Kč | 22 713,80 Kč |
| 6 000 | 5,51829 Kč | 33 109,74 Kč |
| 10 000 | 5,32302 Kč | 53 230,20 Kč |
| 14 000 | 5,19819 Kč | 72 774,66 Kč |
| 20 000 | 5,06909 Kč | 101 381,80 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

