
CF25121D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25121D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25121D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25121D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25121D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 100V |
Number of Positions 12 | Operating Temperature -40°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,69400 Kč | 167,35 Kč |
| 50 | 6,37500 Kč | 318,75 Kč |
| 100 | 6,06840 Kč | 606,84 Kč |
| 250 | 5,68708 Kč | 1 421,77 Kč |
| 500 | 5,41538 Kč | 2 707,69 Kč |
| 1 000 | 5,15669 Kč | 5 156,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,91038 Kč | 9 820,76 Kč |
| 4 000 | 4,67594 Kč | 18 703,76 Kč |
| 6 000 | 4,54404 Kč | 27 264,24 Kč |
| 10 000 | 4,38323 Kč | 43 832,30 Kč |
| 14 000 | 4,28043 Kč | 59 926,02 Kč |
| 20 000 | 4,17412 Kč | 83 482,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

