
CF25051D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25051D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25051D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25051D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25051D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,47300 Kč | 54,73 Kč |
| 25 | 5,11920 Kč | 127,98 Kč |
| 50 | 4,87520 Kč | 243,76 Kč |
| 100 | 4,64150 Kč | 464,15 Kč |
| 250 | 4,34976 Kč | 1 087,44 Kč |
| 500 | 4,14180 Kč | 2 070,90 Kč |
| 1 000 | 3,94393 Kč | 3 943,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,75553 Kč | 7 511,06 Kč |
| 4 000 | 3,57624 Kč | 14 304,96 Kč |
| 6 000 | 3,47536 Kč | 20 852,16 Kč |
| 10 000 | 3,35232 Kč | 33 523,20 Kč |
| 14 000 | 3,27370 Kč | 45 831,80 Kč |
| 20 000 | 3,19236 Kč | 63 847,20 Kč |
| 50 000 | 2,99267 Kč | 149 633,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |



