
CF24202V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF24202V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF24202V0R0-NHCT-ND - Cut Tape (CT) 2987-CF24202V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF24202V0R0-NH |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,66840 Kč | 191,71 Kč |
| 50 | 7,30320 Kč | 365,16 Kč |
| 100 | 6,95450 Kč | 695,45 Kč |
| 250 | 6,51860 Kč | 1 629,65 Kč |
| 500 | 6,20700 Kč | 3 103,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,91052 Kč | 5 910,52 Kč |
| 2 000 | 5,62831 Kč | 11 256,62 Kč |
| 3 000 | 5,46949 Kč | 16 408,47 Kč |
| 5 000 | 5,27587 Kč | 26 379,35 Kč |
| 7 000 | 5,15213 Kč | 36 064,91 Kč |
| 10 000 | 5,02411 Kč | 50 241,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

