
CF24042V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF24042V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF24042V0R0-NHCT-ND - Cut Tape (CT) 2987-CF24042V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF24042V0R0-NH |
Description | CONN FFC FPC VERT 4POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CF24042V0R0-NH Models |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T, Halogen Free |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T, Halogen Free |
Flat Flex Type FFC, FPC | Features Low Insertion Force (LIF), Pick and Place Cap |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.165" (4.20mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 50 | 5,74080 Kč | 287,04 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 250 | 5,12268 Kč | 1 280,67 Kč |
| 500 | 4,87742 Kč | 2 438,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,64434 Kč | 4 644,34 Kč |
| 2 000 | 4,42239 Kč | 8 844,78 Kč |
| 3 000 | 4,29766 Kč | 12 892,98 Kč |
| 5 000 | 4,14547 Kč | 20 727,35 Kč |
| 7 000 | 4,04820 Kč | 28 337,40 Kč |
| 10 000 | 3,94762 Kč | 39 476,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


