
CF20501D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20501D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20501D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20501D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20501D0R0-NH |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,27600 Kč | 122,76 Kč |
| 25 | 11,51000 Kč | 287,75 Kč |
| 50 | 10,96060 Kč | 548,03 Kč |
| 100 | 10,43420 Kč | 1 043,42 Kč |
| 250 | 9,78048 Kč | 2 445,12 Kč |
| 500 | 9,31276 Kč | 4 656,38 Kč |
| 1 000 | 8,86793 Kč | 8 867,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,44453 Kč | 16 889,06 Kč |
| 4 000 | 8,04157 Kč | 32 166,28 Kč |
| 6 000 | 7,81484 Kč | 46 889,04 Kč |
| 10 000 | 7,53835 Kč | 75 383,50 Kč |
| 14 000 | 7,36161 Kč | 103 062,54 Kč |
| 20 000 | 7,17885 Kč | 143 577,00 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |


