
CF20301U0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20301U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20301U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20301U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20301U0R0-NH |
Description | CONN FFC FPC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 50 | 6,79080 Kč | 339,54 Kč |
| 100 | 6,46530 Kč | 646,53 Kč |
| 250 | 6,05920 Kč | 1 514,80 Kč |
| 500 | 5,76984 Kč | 2 884,92 Kč |
| 1 000 | 5,49413 Kč | 5 494,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,23176 Kč | 10 463,52 Kč |
| 4 000 | 4,98193 Kč | 19 927,72 Kč |
| 6 000 | 4,84144 Kč | 29 048,64 Kč |
| 10 000 | 4,67010 Kč | 46 701,00 Kč |
| 14 000 | 4,56059 Kč | 63 848,26 Kč |
| 20 000 | 4,44731 Kč | 88 946,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


