
CF20161D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20161D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20161D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20161D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20161D0R0-NH |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 120.0µin (3.05µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,96360 Kč | 149,09 Kč |
| 50 | 5,67360 Kč | 283,68 Kč |
| 100 | 5,40280 Kč | 540,28 Kč |
| 250 | 5,06472 Kč | 1 266,18 Kč |
| 500 | 4,82240 Kč | 2 411,20 Kč |
| 1 000 | 4,59205 Kč | 4 592,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,37263 Kč | 8 745,26 Kč |
| 4 000 | 4,16385 Kč | 16 655,40 Kč |
| 6 000 | 4,04642 Kč | 24 278,52 Kč |
| 10 000 | 3,90321 Kč | 39 032,10 Kč |
| 14 000 | 3,81168 Kč | 53 363,52 Kč |
| 20 000 | 3,71699 Kč | 74 339,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


