10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF20101U0R0-NH

DigiKey Part Number
2987-CF20101U0R0-NHTR-ND - Tape & Reel (TR)
2987-CF20101U0R0-NHCT-ND - Cut Tape (CT)
2987-CF20101U0R0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF20101U0R0-NH
Description
CONN FFC FPC TOP 10POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Cvilux USA
Cable End Type
Straight
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-25°C ~ 85°C
Number of Positions
10
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.29mm ~ 0.34mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,16600 Kč51,66 Kč
254,83800 Kč120,95 Kč
504,60700 Kč230,35 Kč
1004,38440 Kč438,44 Kč
2504,10972 Kč1 027,43 Kč
5003,91318 Kč1 956,59 Kč
1 0003,72631 Kč3 726,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,54824 Kč7 096,48 Kč
4 0003,37874 Kč13 514,96 Kč
6 0003,28342 Kč19 700,52 Kč
10 0003,16717 Kč31 671,70 Kč
14 0003,09290 Kč43 300,60 Kč
20 0003,01607 Kč60 321,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč