
CF20061D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20061D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20061D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20061D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20061D0R0-NH |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 120.0µin (3.05µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,95560 Kč | 123,89 Kč |
| 50 | 4,72040 Kč | 236,02 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 250 | 4,21220 Kč | 1 053,05 Kč |
| 500 | 4,01062 Kč | 2 005,31 Kč |
| 1 000 | 3,81891 Kč | 3 818,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,63633 Kč | 7 272,66 Kč |
| 4 000 | 3,46268 Kč | 13 850,72 Kč |
| 6 000 | 3,36500 Kč | 20 190,00 Kč |
| 10 000 | 3,24587 Kč | 32 458,70 Kč |
| 14 000 | 3,16975 Kč | 44 376,50 Kč |
| 20 000 | 3,09101 Kč | 61 820,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




