
CF20041U0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20041U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20041U0R0-NHCT-ND - Cut Tape (CT) 2987-CF20041U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20041U0R0-NH |
Description | CONN FFC FPC TOP 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,72819 Kč | 5 456,38 Kč |
| 4 000 | 2,56563 Kč | 10 262,52 Kč |
| 6 000 | 2,47506 Kč | 14 850,36 Kč |
| 10 000 | 2,36554 Kč | 23 655,40 Kč |
| 14 000 | 2,29607 Kč | 32 144,98 Kč |
| 20 000 | 2,22683 Kč | 44 536,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,54700 Kč | 45,47 Kč |
| 25 | 4,26880 Kč | 106,72 Kč |
| 50 | 4,06680 Kč | 203,34 Kč |
| 100 | 3,87110 Kč | 387,11 Kč |
| 250 | 3,62732 Kč | 906,83 Kč |
| 500 | 3,45388 Kč | 1 726,94 Kč |
| 1 000 | 3,28885 Kč | 3 288,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 25 | 4,02480 Kč | 100,62 Kč |
| 50 | 3,78480 Kč | 189,24 Kč |
| 100 | 3,55960 Kč | 355,96 Kč |
| 250 | 3,28128 Kč | 820,32 Kč |
| 500 | 3,08550 Kč | 1 542,75 Kč |
| 1 000 | 2,90132 Kč | 2 901,32 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

