
CF20041D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20041D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20041D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20041D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20041D0R0-NH |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,88400 Kč | 48,84 Kč |
| 25 | 4,57200 Kč | 114,30 Kč |
| 50 | 4,35740 Kč | 217,87 Kč |
| 100 | 4,14900 Kč | 414,90 Kč |
| 250 | 3,88836 Kč | 972,09 Kč |
| 500 | 3,70228 Kč | 1 851,14 Kč |
| 1 000 | 3,52524 Kč | 3 525,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,35674 Kč | 6 713,48 Kč |
| 4 000 | 3,19639 Kč | 12 785,56 Kč |
| 6 000 | 3,10624 Kč | 18 637,44 Kč |
| 10 000 | 2,99626 Kč | 29 962,60 Kč |
| 14 000 | 2,92598 Kč | 40 963,72 Kč |
| 20 000 | 2,85328 Kč | 57 065,60 Kč |
| 50 000 | 2,67477 Kč | 133 738,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



