
CF16161V0T0-NH | |
|---|---|
DigiKey Part Number | 2987-CF16161V0T0-NH-ND |
Manufacturer | |
Manufacturer Product Number | CF16161V0T0-NH |
Description | CONN FFC FPC VERT 16POS 1MM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
Category | Height Above Board 0.197" (5.00mm) |
Manufacturer Cvilux USA | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Low Insertion Force (LIF) |
Mounting Type Through Hole | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Kinked Pin | Housing Color Natural |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 27 | 5,25741 Kč | 141,95 Kč |
| 54 | 5,00444 Kč | 270,24 Kč |
| 108 | 4,76731 Kč | 514,87 Kč |
| 270 | 4,46715 Kč | 1 206,13 Kč |
| 513 | 4,26918 Kč | 2 190,09 Kč |
| 1 026 | 4,06514 Kč | 4 170,83 Kč |
| 2 511 | 3,81627 Kč | 9 582,65 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



