
CF16061M0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF16061M0R0-NHTR-ND - Tape & Reel (TR) 2987-CF16061M0R0-NHCT-ND - Cut Tape (CT) 2987-CF16061M0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF16061M0R0-NH |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.29mm ~ 0.34mm |
Manufacturer Cvilux USA | Height Above Board 0.205" (5.20mm) |
Series | Cable End Type Straight, Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Low Insertion Force (LIF), Pick and Place Cap |
Mounting Type Surface Mount | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 50 | 4,32140 Kč | 216,07 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 250 | 3,85776 Kč | 964,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,55365 Kč | 2 842,92 Kč |
| 1 600 | 3,38369 Kč | 5 413,90 Kč |
| 2 400 | 3,28820 Kč | 7 891,68 Kč |
| 4 000 | 3,17175 Kč | 12 687,00 Kč |
| 5 600 | 3,09732 Kč | 17 344,99 Kč |
| 8 000 | 3,02030 Kč | 24 162,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

