
CF07081U0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF07081U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07081U0R0-NHCT-ND - Cut Tape (CT) 2987-CF07081U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07081U0R0-NH |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 25 | 5,63280 Kč | 140,82 Kč |
| 50 | 5,36360 Kč | 268,18 Kč |
| 100 | 5,10670 Kč | 510,67 Kč |
| 250 | 4,78592 Kč | 1 196,48 Kč |
| 500 | 4,55732 Kč | 2 278,66 Kč |
| 1 000 | 4,33925 Kč | 4 339,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,13201 Kč | 8 264,02 Kč |
| 4 000 | 3,93472 Kč | 15 738,88 Kč |
| 6 000 | 3,82373 Kč | 22 942,38 Kč |
| 10 000 | 3,68838 Kč | 36 883,80 Kč |
| 14 000 | 3,60190 Kč | 50 426,60 Kč |
| 20 000 | 3,51242 Kč | 70 248,40 Kč |
| 50 000 | 3,29271 Kč | 164 635,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


