
CBRC020S02001R0-NH | |
|---|---|
DigiKey Part Number | 2987-CBRC020S02001R0-NHTR-ND - Tape & Reel (TR) 2987-CBRC020S02001R0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBRC020S02001R0-NH |
Description | 20 POS 0.5MM BOARD TO BOARD FEMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 100 | 8,63230 Kč | 863,23 Kč |
| 500 | 7,70416 Kč | 3 852,08 Kč |
| 1 000 | 7,33607 Kč | 7 336,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,98572 Kč | 13 971,44 Kč |
| 4 000 | 6,65227 Kč | 26 609,08 Kč |
| 6 000 | 6,46469 Kč | 38 788,14 Kč |
| 10 000 | 6,23590 Kč | 62 359,00 Kč |
| 14 000 | 6,08972 Kč | 85 256,08 Kč |
| 20 000 | 5,93851 Kč | 118 770,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


