Connector Header Surface Mount 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.050" (1.27mm)
CviLux Group IDC Connectors – CA Series

CA3506M10RP-NH

DigiKey Part Number
2987-CA3506M10RP-NHTR-ND - Tape & Reel (TR)
2987-CA3506M10RP-NHCT-ND - Cut Tape (CT)
2987-CA3506M10RP-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA3506M10RP-NH
Description
1.27MM (.050) MALE VERTICAL SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.085" (2.15mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1.2A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,90000 Kč59,00 Kč
1005,00380 Kč500,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 4003,40334 Kč8 168,02 Kč
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč