


CA3304P10I0-NH | |
|---|---|
DigiKey Part Number | 2987-CA3304P10I0-NH-ND |
Manufacturer | |
Manufacturer Product Number | CA3304P10I0-NH |
Description | 1.27MM (.050) FEMALE IDC TYPE CO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Header Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

