CA3210M130L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3210M130L

DigiKey Part Number
2987-CA3210M130LTR-ND - Tape & Reel (TR)
2987-CA3210M130LCT-ND - Cut Tape (CT)
2987-CA3210M130LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA3210M130L
Description
1.27MM (.050") FEMALE TOP ENTRY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.207" (5.26mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1.5A
Voltage Rating
230VAC/DC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
107,14500 Kč71,45 Kč
1006,06780 Kč606,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8005,23823 Kč4 190,58 Kč
1 6004,98813 Kč7 981,01 Kč
2 4004,84732 Kč11 633,57 Kč
4 0004,67571 Kč18 702,84 Kč
5 6004,56597 Kč25 569,43 Kč
8 0004,45252 Kč35 620,16 Kč
20 0004,17389 Kč83 477,80 Kč
40 0003,97487 Kč158 994,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč