Connector Header Surface Mount 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.100" (2.54mm)
CviLux Group IDC Connectors – CA Series

CA3008M13R0

DigiKey Part Number
2987-CA3008M13R0TR-ND - Tape & Reel (TR)
2987-CA3008M13R0CT-ND - Cut Tape (CT)
2987-CA3008M13R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA3008M13R0
Description
1.27MM (.050) TOP ENTRY SMT TYPE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.142" (3.61mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Red
Current Rating (Amps)
1.5A
Voltage Rating
230VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,79000 Kč77,90 Kč
1006,62490 Kč662,49 Kč
5005,91262 Kč2 956,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,86923 Kč4 869,23 Kč
2 0004,57893 Kč9 157,86 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč