
701TXN00101248D | |
|---|---|
DigiKey Part Number | 701TXN00101248D-ND |
Manufacturer | |
Manufacturer Product Number | 701TXN00101248D |
Description | COUNTER LCD 6 CHAR 12-48V PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 12 ~ 48VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 12 ~ 48VDC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 24.10mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,98000 Kč | 1 005,98 Kč |
| 20 | 785,68050 Kč | 15 713,61 Kč |
| 40 | 744,73850 Kč | 29 789,54 Kč |
| 60 | 722,69567 Kč | 43 361,74 Kč |
| 100 | 696,91500 Kč | 69 691,50 Kč |
| 260 | 654,44046 Kč | 170 154,52 Kč |
| Unit Price without VAT: | 1 005,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,23580 Kč |


