701PN-110 MODULE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701PN-110 MODULE

DigiKey Part Number
701PN-110MODULE-ND
Manufacturer
Manufacturer Product Number
701PN-110 MODULE
Description
COUNTER LCD 6 CHAR 12-48V T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 12 ~ 48VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Instruments Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.196" (5.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
12 ~ 48VDC
Reset
Non-Resettable
Panel Cutout Dimensions
-
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1738,20000 Kč738,20 Kč
10609,65700 Kč6 096,57 Kč
25566,03120 Kč14 150,78 Kč
50536,40360 Kč26 820,18 Kč
200485,94495 Kč97 188,99 Kč
400464,93608 Kč185 974,43 Kč
Manufacturers Standard Package
Unit Price without VAT:738,20000 Kč
Unit Price with VAT:893,22200 Kč