
T37012200 | |
|---|---|
DigiKey Part Number | 364-T37012200-ND |
Manufacturer | |
Manufacturer Product Number | T37012200 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 20 | Terminal Screw Finish Nickel |
Number of Wire Entries 20 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37010200 | Curtis Industries | 0 | 364-T37010200-ND | 240,91005 Kč | Parametric Equivalent |
| T37013200 | Curtis Industries | 0 | 364-T37013200-ND | 248,02420 Kč | Parametric Equivalent |
| T37070200 | Curtis Industries | 0 | 364-T37070200-ND | 249,64100 Kč | Parametric Equivalent |
| T37072200 | Curtis Industries | 0 | 364-T37072200-ND | 278,42090 Kč | Parametric Equivalent |
| T37073200 | Curtis Industries | 0 | 364-T37073200-ND | 256,75515 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 269,68990 Kč | 53 937,98 Kč |
| Unit Price without VAT: | 269,68990 Kč |
|---|---|
| Unit Price with VAT: | 326,32478 Kč |


