
T37011120 | |
|---|---|
DigiKey Part Number | 364-T37011120-ND |
Manufacturer | |
Manufacturer Product Number | T37011120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 200,78300 Kč | 2 007,83 Kč |
| 25 | 178,08840 Kč | 4 452,21 Kč |
| 50 | 164,41860 Kč | 8 220,93 Kč |
| 100 | 153,39460 Kč | 15 339,46 Kč |
| 250 | 142,20600 Kč | 35 551,50 Kč |
| 500 | 135,81800 Kč | 67 909,00 Kč |
| 1 000 | 130,83980 Kč | 130 839,80 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |



