
T37011020 | |
|---|---|
DigiKey Part Number | 364-T37011020-ND |
Manufacturer | |
Manufacturer Product Number | T37011020 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 2 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 2 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 49,72300 Kč | 497,23 Kč |
| 25 | 43,43240 Kč | 1 085,81 Kč |
| 50 | 39,46360 Kč | 1 973,18 Kč |
| 100 | 36,15650 Kč | 3 615,65 Kč |
| 250 | 32,70144 Kč | 8 175,36 Kč |
| 500 | 30,68144 Kč | 15 340,72 Kč |
| 1 000 | 29,08328 Kč | 29 083,28 Kč |
| 5 000 | 26,59183 Kč | 132 959,15 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |



