T37000160 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 210,83670 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 193,37480 Kč
Datasheet
16 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37000160

DigiKey Part Number
364-T37000160-ND
Manufacturer
Manufacturer Product Number
T37000160
Description
CONN BARRIER STRP 16CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
16
Number of Wire Entries
16
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
3 Wall (Tri)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,71000 Kč334,71 Kč
10238,30600 Kč2 383,06 Kč
25211,89520 Kč5 297,38 Kč
50196,06680 Kč9 803,34 Kč
100183,33350 Kč18 333,35 Kč
250170,45168 Kč42 612,92 Kč
500163,11078 Kč81 555,39 Kč
1 000157,39996 Kč157 399,96 Kč
Manufacturers Standard Package
Unit Price without VAT:334,71000 Kč
Unit Price with VAT:404,99910 Kč