
L-6 | |
---|---|
DigiKey Part Number | 364-1328-ND |
Manufacturer | |
Manufacturer Product Number | L-6 |
Description | CONN BARRIER STRIP 6CIRC 1.16" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 1.160" (29.46mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 1.160" (29.46mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 100A | |
Voltage Rating | 600V | |
Wire Gauge | 1 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 020,09000 Kč | 2 020,09 Kč |
10 | 1 505,34200 Kč | 15 053,42 Kč |
25 | 1 379,89600 Kč | 34 497,40 Kč |
50 | 1 307,57820 Kč | 65 378,91 Kč |
100 | 1 250,87480 Kč | 125 087,48 Kč |
Unit Price without VAT: | 2 020,09000 Kč |
---|---|
Unit Price with VAT: | 2 444,30890 Kč |