
H-20 | |
|---|---|
DigiKey Part Number | 364-H-20-ND |
Manufacturer | |
Manufacturer Product Number | H-20 |
Description | CONN BARRIER STRP 20CIRC 0.652" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 4-16 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 20 | Mounting Type Chassis, Panel |
Number of Wire Entries 40 | Operating Temperature 130°C |
Pitch 0.652" (16.56mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 402,63320 Kč | 120 131,66 Kč |
| Unit Price without VAT: | 2 402,63320 Kč |
|---|---|
| Unit Price with VAT: | 2 907,18617 Kč |



