
GBSX-11 | |
|---|---|
DigiKey Part Number | 364-GBSX-11-ND |
Manufacturer | |
Manufacturer Product Number | GBSX-11 |
Description | CONN BARRIER STRP 11CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Mounting Type Chassis, Panel |
Number of Wire Entries 11 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,69000 Kč | 443,69 Kč |
| 10 | 317,09100 Kč | 3 170,91 Kč |
| 25 | 283,07840 Kč | 7 076,96 Kč |
| 50 | 262,83200 Kč | 13 141,60 Kč |
| 100 | 246,62780 Kč | 24 662,78 Kč |
| 250 | 230,29600 Kč | 57 574,00 Kč |
| 500 | 221,02158 Kč | 110 510,79 Kč |
| Unit Price without VAT: | 443,69000 Kč |
|---|---|
| Unit Price with VAT: | 536,86490 Kč |









