



GBPX-1 | |
|---|---|
DigiKey Part Number | 364-GBPX-1-ND |
Manufacturer | |
Manufacturer Product Number | GBPX-1 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 1 | |
Number of Wire Entries | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 25 | 43,81040 Kč | 1 095,26 Kč |
| 50 | 39,81640 Kč | 1 990,82 Kč |
| 100 | 36,49450 Kč | 3 649,45 Kč |
| 250 | 33,02396 Kč | 8 255,99 Kč |
| 500 | 30,99556 Kč | 15 497,78 Kč |
| 1 000 | 29,39174 Kč | 29 391,74 Kč |
| 5 000 | 26,89205 Kč | 134 460,25 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |








