
FD00BB006 | |
|---|---|
DigiKey Part Number | 364-1133-ND |
Manufacturer | |
Manufacturer Product Number | FD00BB006 |
Description | LINE FILTER 80VDC 6A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 6 A 80V Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 80V | |
Voltage - Rated AC | - | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,45000 Kč | 678,45 Kč |
| 10 | 553,69600 Kč | 5 536,96 Kč |
| 25 | 510,67960 Kč | 12 766,99 Kč |
| 50 | 480,35860 Kč | 24 017,93 Kč |
| 100 | 451,81190 Kč | 45 181,19 Kč |
| 250 | 416,61376 Kč | 104 153,44 Kč |
| 500 | 415,23546 Kč | 207 617,73 Kč |
| Unit Price without VAT: | 678,45000 Kč |
|---|---|
| Unit Price with VAT: | 820,92450 Kč |


