
F3480T322 | |
|---|---|
DigiKey Part Number | F3480T322-ND |
Manufacturer | |
Manufacturer Product Number | F3480T322 |
Description | LINE FLTR 480VAC 322A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 322 A 480V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 322 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35 927,89500 Kč | 359 278,95 Kč |
| Unit Price without VAT: | 35 927,89500 Kč |
|---|---|
| Unit Price with VAT: | 43 472,75295 Kč |

