



F3099BB06 | |
|---|---|
DigiKey Part Number | 364-1121-ND |
Manufacturer | |
Manufacturer Product Number | F3099BB06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,15000 Kč | 529,15 Kč |
| 10 | 431,84500 Kč | 4 318,45 Kč |
| 30 | 391,94167 Kč | 11 758,25 Kč |
| 50 | 374,65480 Kč | 18 732,74 Kč |
| 100 | 352,40520 Kč | 35 240,52 Kč |
| 250 | 324,96756 Kč | 81 241,89 Kč |
| 500 | 314,18258 Kč | 157 091,29 Kč |
| Unit Price without VAT: | 529,15000 Kč |
|---|---|
| Unit Price with VAT: | 640,27150 Kč |

