
F2400CA10 | |
|---|---|
DigiKey Part Number | F2400CA10-ND |
Manufacturer | |
Manufacturer Product Number | F2400CA10 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Curtis Industries | Current Rating - Filter 10A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2199CA10 | Curtis Industries | 0 | 364-1116-ND | 342,72900 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 445,41000 Kč | 4 454,10 Kč |
| Unit Price without VAT: | 445,41000 Kč |
|---|---|
| Unit Price with VAT: | 538,94610 Kč |


