
F1700DD30 | |
|---|---|
DigiKey Part Number | 364-1102-ND |
Manufacturer | |
Manufacturer Product Number | F1700DD30 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (8-32) |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,64000 Kč | 1 385,64 Kč |
| 10 | 1 130,78500 Kč | 11 307,85 Kč |
| 30 | 1 026,18800 Kč | 30 785,64 Kč |
| 50 | 980,86340 Kč | 49 043,17 Kč |
| 100 | 925,98420 Kč | 92 598,42 Kč |
| Unit Price without VAT: | 1 385,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,62440 Kč |

