F1500CA06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 476,61400 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 486,67600 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 596,95700 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 679,87300 Kč
Datasheet

Similar


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: 873,36000 Kč
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 116
Unit Price: 547,09000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1500CA06

DigiKey Part Number
F1500CA06-ND
Manufacturer
Manufacturer Product Number
F1500CA06
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Screw Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Screw Hole
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 30.50mm x 22.90mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CE, CSA, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10946,45000 Kč9 464,50 Kč
Manufacturers Standard Package
Unit Price without VAT:946,45000 Kč
Unit Price with VAT:1 145,20450 Kč