
F1400AA10 | |
|---|---|
DigiKey Part Number | 364-1088-ND |
Manufacturer | |
Manufacturer Product Number | F1400AA10 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2070-10-06 | TE Connectivity Schaffner | 355 | 817-1307-ND | 1 246,23000 Kč | Similar |
| FN2090-10-06 | TE Connectivity Schaffner | 336 | 817-1330-ND | 1 055,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 871,13000 Kč | 1 871,13 Kč |
| 10 | 1 588,12100 Kč | 15 881,21 Kč |
| Unit Price without VAT: | 1 871,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 264,06730 Kč |

