
F1350AA10 | |
|---|---|
DigiKey Part Number | F1350AA10-ND |
Manufacturer | |
Manufacturer Product Number | F1350AA10 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,53000 Kč | 806,53 Kč |
| 10 | 658,28700 Kč | 6 582,87 Kč |
| 30 | 597,45600 Kč | 17 923,68 Kč |
| 50 | 571,09520 Kč | 28 554,76 Kč |
| 100 | 537,14140 Kč | 53 714,14 Kč |
| 250 | 504,21404 Kč | 126 053,51 Kč |
| Unit Price without VAT: | 806,53000 Kč |
|---|---|
| Unit Price with VAT: | 975,90130 Kč |

