
F1300DD20 | |
|---|---|
DigiKey Part Number | F1300DD20-ND |
Manufacturer | |
Manufacturer Product Number | F1300DD20 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Threaded Post (1/4-20) |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (1/4-20) |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 319,66100 Kč | 13 196,61 Kč |
| Unit Price without VAT: | 1 319,66100 Kč |
|---|---|
| Unit Price with VAT: | 1 596,78981 Kč |

