F1299AA06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 12
Unit Price: 603,48000 Kč
Datasheet
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1299AA06

DigiKey Part Number
364-1062-ND
Manufacturer
Manufacturer Product Number
F1299AA06
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,88000 Kč531,88 Kč
10434,09200 Kč4 340,92 Kč
30393,98533 Kč11 819,56 Kč
50376,61180 Kč18 830,59 Kč
100354,24050 Kč35 424,05 Kč
250326,66084 Kč81 665,21 Kč
500316,01990 Kč158 009,95 Kč
Manufacturers Standard Package
Unit Price without VAT:531,88000 Kč
Unit Price with VAT:643,57480 Kč