
F1199DD10 | |
|---|---|
DigiKey Part Number | 364-1187-ND |
Manufacturer | |
Manufacturer Product Number | F1199DD10 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,73000 Kč | 709,73 Kč |
| 10 | 579,18800 Kč | 5 791,88 Kč |
| 30 | 525,67800 Kč | 15 770,34 Kč |
| 50 | 502,48640 Kč | 25 124,32 Kč |
| 100 | 472,62090 Kč | 47 262,09 Kč |
| 250 | 436,75840 Kč | 109 189,60 Kč |
| Unit Price without VAT: | 709,73000 Kč |
|---|---|
| Unit Price with VAT: | 858,77330 Kč |

