Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1199BB10

DigiKey Part Number
364-1057-ND
Manufacturer
Manufacturer Product Number
F1199BB10
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, CSA, TUV, UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 038
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1568,84000 Kč568,84 Kč
10464,16100 Kč4 641,61 Kč
30421,27600 Kč12 638,28 Kč
50417,43180 Kč20 871,59 Kč
Manufacturers Standard Package
Unit Price without VAT:568,84000 Kč
Unit Price with VAT:688,29640 Kč