Similar
Similar

F1150AA20 | |
|---|---|
DigiKey Part Number | 364-1181-ND |
Manufacturer | |
Manufacturer Product Number | F1150AA20 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 516,02600 Kč | 5 160,26 Kč |
| Unit Price without VAT: | 516,02600 Kč |
|---|---|
| Unit Price with VAT: | 624,39146 Kč |



