Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1150AA10

DigiKey Part Number
364-1180-ND
Manufacturer
Manufacturer Product Number
F1150AA10
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1492,82000 Kč492,82 Kč
10402,13300 Kč4 021,33 Kč
30364,98033 Kč10 949,41 Kč
50348,88600 Kč17 444,30 Kč
100328,16300 Kč32 816,30 Kč
250302,61980 Kč75 654,95 Kč
500290,03488 Kč145 017,44 Kč
Manufacturers Standard Package
Unit Price without VAT:492,82000 Kč
Unit Price with VAT:596,31220 Kč