
F1150AA06 | |
|---|---|
DigiKey Part Number | 364-1179-ND |
Manufacturer | |
Manufacturer Product Number | F1150AA06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,19000 Kč | 433,19 Kč |
| 10 | 353,41700 Kč | 3 534,17 Kč |
| 30 | 320,77233 Kč | 9 623,17 Kč |
| 50 | 306,63380 Kč | 15 331,69 Kč |
| 100 | 288,42640 Kč | 28 842,64 Kč |
| 250 | 265,98336 Kč | 66 495,84 Kč |
| 500 | 250,92610 Kč | 125 463,05 Kč |
| Unit Price without VAT: | 433,19000 Kč |
|---|---|
| Unit Price with VAT: | 524,15990 Kč |

